Klingspor A 46 TZ SPECIAL Aluminium Oxide, 230 mm x 1.9 mm Thick, 46 Grit 25 Each
- RS stock no.:
- 952-295
- Mfr. Part No.:
- 224084
- Manufacturer:
- Klingspor
Image representative of range
Subtotal (1 box of 25 units)*
R 125,20
(exc. VAT)
R 143,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 125.20 | R 5.008 |
*price indicative
- RS stock no.:
- 952-295
- Mfr. Part No.:
- 224084
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 230mm | |
| Thickness | 1.9mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 46 | |
| Quantity Per Package | 25Each | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | EN 12413 | |
| Series | A 46 TZ SPECIAL | |
| Material Cut | Stainless Steel, Steel | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Product Type Cutting Wheel | ||
Disc Diameter 230mm | ||
Thickness 1.9mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 46 | ||
Quantity Per Package 25Each | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals EN 12413 | ||
Series A 46 TZ SPECIAL | ||
Material Cut Stainless Steel, Steel | ||
- COO (Country of Origin):
- PL
The Klingspor Cutting-off Wheel designed for efficient cutting of steel and stainless steel, ensuring precision in demanding professional applications.
Free of iron, sulphur and chlorine for universal use on steel and stainless steel
Fibre-reinforced with a bonding agent MADE of synthetic resin for enhanced durability
Operates with a maximum speed of 80 m/s and supports up to 6650 rpm
