Klingspor A 660 R SUPRA Aluminium Oxide, 125 mm x 1 mm Thick 25 Each
- RS stock no.:
- 952-250
- Mfr. Part No.:
- 328906
- Manufacturer:
- Klingspor
Subtotal (1 box of 25 units)*
R 82,00
(exc. VAT)
R 94,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 82.00 | R 3.28 |
*price indicative
- RS stock no.:
- 952-250
- Mfr. Part No.:
- 328906
- Manufacturer:
- Klingspor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Wheel | |
| Thickness | 1mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Each | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Stainless Steel, Steel | |
| Series | A 660 R SUPRA | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Disc Diameter 125mm | ||
Product Type Cutting Wheel | ||
Thickness 1mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Each | ||
Standards/Approvals EN 12413 | ||
Material Cut Stainless Steel, Steel | ||
Series A 660 R SUPRA | ||
- COO (Country of Origin):
- PL
The Klingspor Cutting-off Wheel designed for efficient metal processing, providing top-tier performance for a range of applications. Its robust construction ensures reliability and precision in cutting operations.
Synthetic resin bonding agent enhances durability and performance
Aluminium oxide grain type ensures effective cutting for various materials
Low thermal load during operation minimises workpiece heat damage
Minimal burr formation contributes to cleaner cuts and improved finish
Designed for high-speed use at 80 m/s for exceptional efficiency
