Klingspor A 60 N SUPRA Aluminium Oxide, 125 mm x 1 mm Thick, 60 Grit 25 Per Pack

Subtotal (1 box of 25 units)*

R 93,20

(exc. VAT)

R 107,18

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 93.20R 3.728

*price indicative

RS stock no.:
952-299
Mfr. Part No.:
264298
Manufacturer:
Klingspor
Find similar products by selecting one or more attributes.
Select all

Brand

Klingspor

Disc Diameter

125mm

Product Type

Cutting Wheel

Thickness

1mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

60

Maximum Safe Speed

80m/s

Quantity Per Package

25Per Pack

Standards/Approvals

EN 12413

Series

A 60 N SUPRA

Material Cut

Aluminium, Non-Ferrous Metal

COO (Country of Origin):
PL
The Klingspor Cut-off wheel designed for efficient and precise cutting of materials, featuring a synthetic resin bonding agent and aluminium oxide grain for optimal performance.

Synthetic resin bonding agent enhances durability and cutting efficiency

Fibre-reinforced structure ensures stability during operation

Minimal burr formation reduces post-processing requirements

Special combination prevents smearing and clogging for clean cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy