Bosch Abrasive Grains Sanding Pad Sanding, 225, 40 Grit
- RS stock no.:
- 674-700
- Mfr. Part No.:
- 2608901146
- Manufacturer:
- Bosch
Subtotal (1 pack of 25 units)*
R 928,19
(exc. VAT)
R 1 067,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 928.19 | R 37.128 |
*price indicative
- RS stock no.:
- 674-700
- Mfr. Part No.:
- 2608901146
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Sub Type | Sanding | |
| Disc Diameter | 225 | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Sub Type Sanding | ||
Disc Diameter 225 | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 | ||
Colour Yellow | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch Sandpaper is designed for fast sanding of paint and wood, ensuring an exceptional abrasion performance.
Exceptional abrasion with optimised grain distribution
Grain alignment ensures aggressive cutting for high-speed sanding
Ideal for effective removal of old paint and surface preparation
Simply sticks on with hook and loop for ease of use
Available in various grit sizes for diverse sanding needs
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
