Bosch Abrasive Grains Sanding Pad Sanding, 150, 40 Grit
- RS stock no.:
- 693-138
- Mfr. Part No.:
- 2608900813
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
R 254,73
(exc. VAT)
R 292,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 254.73 | R 50.946 |
*price indicative
- RS stock no.:
- 693-138
- Mfr. Part No.:
- 2608900813
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150 | |
| Sub Type | Sanding | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150 | ||
Sub Type Sanding | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 | ||
Colour Yellow | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch sanding disc is designed for fast sanding of paint and wood surfaces, allowing for efficient removal and surface preparation.
Exceptional abrasion performance for heightened efficiency
Grain alignment optimised for aggressive cutting action
Features a hook and loop backing for ease of use
High-speed sanding capability, twice as fast as Bosch C420
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 50 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
