Bosch Abrasive Grains Sanding Pad Sanding, 225, 120 Grit
- RS stock no.:
- 674-402
- Mfr. Part No.:
- 2608901150
- Manufacturer:
- Bosch
Subtotal (1 pack of 25 units)*
R 767,95
(exc. VAT)
R 883,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 767.95 | R 30.718 |
*price indicative
- RS stock no.:
- 674-402
- Mfr. Part No.:
- 2608901150
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 225 | |
| Sub Type | Sanding | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 120 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 225 | ||
Sub Type Sanding | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 120 | ||
Colour Yellow | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch sandpaper is designed for fast sanding of paint and wood, providing exceptional abrasion for a variety of surfaces during preparation and finishing tasks.
Grain alignment during production ensures an aggressive cut
Optimised grain distribution for high-speed sanding
Compatible with hook and loop attachment for easy use
Up to 2x Faster sanding performance compared to Bosch C420
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
