Bosch Abrasive Grains Sanding Pad Sanding, 225, 80 Grit
- RS stock no.:
- 674-703
- Mfr. Part No.:
- 2608901148
- Manufacturer:
- Bosch
Subtotal (1 pack of 25 units)*
R 768,10
(exc. VAT)
R 883,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 768.10 | R 30.724 |
*price indicative
- RS stock no.:
- 674-703
- Mfr. Part No.:
- 2608901148
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Disc Diameter | 225 | |
| Backing Material | Paper | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 80 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Disc Diameter 225 | ||
Backing Material Paper | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 80 | ||
Colour Yellow | ||
Exempt
- COO (Country of Origin):
- CH
The Bosch sanding disc is designed for efficient sanding of paint and wood surfaces, significantly enhancing the speed and quality of your sanding tasks.
Exceptional abrasion for aggressive cutting performance
Grain alignment optimised for high-speed sanding efficiency
Up to 2x Faster than comparable models, improving productivity
Easy application with hook and loop attachment system
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
