Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves, Size 9, Polyurethane Coating
- RS stock no.:
- 845-816
- Mfr. Part No.:
- WG00380912
- Manufacturer:
- Wonder Grip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 845-816
- Mfr. Part No.:
- WG00380912
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Nylon | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Coating | Polyurethane | |
| Safety Standard | EN 388, EN 407, EN 511 | |
| Resistance Features | Cold Resistant, Cut Resistant, Heat Resistant, Liquid Resistant, Oil Resistant | |
| Number of Gloves | 144 | |
| Series | Kynethic Thermo | |
| Standards/Approvals | UKCA | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Nylon | ||
Colour Dark Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Coating Polyurethane | ||
Safety Standard EN 388, EN 407, EN 511 | ||
Resistance Features Cold Resistant, Cut Resistant, Heat Resistant, Liquid Resistant, Oil Resistant | ||
Number of Gloves 144 | ||
Series Kynethic Thermo | ||
Standards/Approvals UKCA | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- CN
The Wonder Grip thermal glove is designed for optimal performance in cold, wet, and oily environments, providing excellent liquid protection, insulation, and dexterity for users in demanding conditions.
Water-repellent coating ensures long-lasting comfort in cold conditions
Soft acrylic loop pile liner enhances warmth and protects against the cold
Micro dots on the Palm improve grip and wear resistance
Manufactured without harmful chemicals, promoting user well-being and environmental sustainability
Related links
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Blue Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 9, Polyurethane Coating
