Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves, Size 10, Polyurethane Coating
- RS stock no.:
- 845-814
- Mfr. Part No.:
- WG0028L1012
- Manufacturer:
- Wonder Grip
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 2 995,76
(exc. VAT)
R 3 445,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,995.76 | R 249.647 |
*price indicative
- RS stock no.:
- 845-814
- Mfr. Part No.:
- WG0028L1012
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | 10 | |
| Lining Material | Acrylic | |
| Material | Nylon | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 144 | |
| Series | Kynethic Thermo | |
| Safety Standard | EN 388, EN 407, EN 511 | |
| Coating | Polyurethane | |
| Resistance Features | Cold Resistant, Heat Resistant, Liquid Resistant, Oil Resistant | |
| Standards/Approvals | UKCA | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size 10 | ||
Lining Material Acrylic | ||
Material Nylon | ||
Colour Dark Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 144 | ||
Series Kynethic Thermo | ||
Safety Standard EN 388, EN 407, EN 511 | ||
Coating Polyurethane | ||
Resistance Features Cold Resistant, Heat Resistant, Liquid Resistant, Oil Resistant | ||
Standards/Approvals UKCA | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- CN
The Wonder Grip glove is a specially is designed protective accessory engineered for wet and oily environments, offering essential liquid protection while maintaining dexterity and breathability for extended use.
Water-repellent coating ensures continuous comfort during prolonged wear
Unique micro dots on the Palm enhance grip and wear resistance
Free from harmful chemicals, promoting wearer safety and a greener future
Ultra-light construction minimises hand fatigue with an ergonomic fit
Related links
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip OP-1300B OPTY Black Nylon General Handling Gloves 10, Polyurethane Coating
- Wonder Grip OP-1300G OPTY Grey Nylon General Handling Gloves 10, Polyurethane Coating
