Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves, Size 9, Polyurethane Coating
- RS stock no.:
- 845-813
- Mfr. Part No.:
- WG0028L0912
- Manufacturer:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
R 2 981,36
(exc. VAT)
R 3 428,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,981.36 | R 248.447 |
*price indicative
- RS stock no.:
- 845-813
- Mfr. Part No.:
- WG0028L0912
- Manufacturer:
- Wonder Grip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Lining Material | Acrylic | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 144 | |
| Resistance Features | Cold Resistant, Heat Resistant, Liquid Resistant, Oil Resistant | |
| Series | Kynethic Thermo | |
| Safety Standard | EN 388, EN 407, EN 511 | |
| Coating | Polyurethane | |
| Standards/Approvals | UKCA | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size 9 | ||
Material Nylon | ||
Lining Material Acrylic | ||
Colour Dark Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 144 | ||
Resistance Features Cold Resistant, Heat Resistant, Liquid Resistant, Oil Resistant | ||
Series Kynethic Thermo | ||
Safety Standard EN 388, EN 407, EN 511 | ||
Coating Polyurethane | ||
Standards/Approvals UKCA | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
- COO (Country of Origin):
- CN
The Wonder Grip glove is expertly crafted for wet and oily environments, providing exceptional liquid protection, breathability, and dexterity for demanding tasks.
Water-repellent coating ensures continuous comfort during prolonged use
Micro dots on the Palm enhance grip and wear resistance
Free from harmful chemicals, promoting wearer well-being and environmental sustainability
Ultra-light design and ergonomic fit mitigate hand fatigue
Related links
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic Polyester Gloves Polyurethane Coating
- Ansell HyFlex 11-616 Blue Nylon Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 9, Polyurethane Coating
