Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves, Size 8, Polyurethane Coating

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS stock no.:
845-815
Mfr. Part No.:
WG00380812
Manufacturer:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Product Type

Gloves

Size

8

Material

Nylon

Lining Material

Acrylic

Colour

Dark Blue

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Number of Gloves

144

Series

Kynethic Thermo

Coating

Polyurethane

Resistance Features

Cold Resistant, Cut Resistant, Heat Resistant, Liquid Resistant, Oil Resistant

Safety Standard

EN 388, EN 407, EN 511

Standards/Approvals

UKCA

EN 407 Thermal

Yes

EN 511 Cold

Yes

COO (Country of Origin):
CN
The Wonder Grip thermal glove is engineered for challenging wet, oily, and cold conditions, providing insulation and dexterity for reliable performance in demanding environments.

Water-repellent coating ensures protective performance in wet conditions

Cold-resistant properties maintain comfort and warmth in low temperatures

Soft acrylic loop pile liner enhances comfort and cold protection

Unique Palm micro dots increase wear resistance and grip efficiency

Free from harmful chemicals, promoting the health of the wearer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy