uvex 60024 Black Elastane, Polyamide General Handling Gloves, Size 11, NBR Coating
- RS stock no.:
- 841-158
- Mfr. Part No.:
- 6002411
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pack of 10 pairs)*
R 721,39
(exc. VAT)
R 829,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 721.39 | R 72.139 |
*price indicative
- RS stock no.:
- 841-158
- Mfr. Part No.:
- 6002411
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | General Handling Gloves | |
| Size | 11 | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 | |
| Coating | NBR | |
| Series | 60024 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type General Handling Gloves | ||
Size 11 | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 | ||
Coating NBR | ||
Series 60024 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- VN
The Uvex Assembly Glove delivers lightweight comfort and precision for demanding tasks. Designed with a slim ergonomic fit it provides excellent dexterity breathability and reliable protection against mechanical risks and contact heat.
Slim ergonomic fit for precise handling
Breathable microfoam NBR coating reduces perspiration
Excellent abrasion resistance for durability
Touchscreen compatible for seamless device use
Related links
- uvex 60024 Black Elastane Size 10, NBR Coating
- uvex 60024 Black Elastane Size 8, NBR Coating
- uvex 60024 Black Elastane Size 7, NBR Coating
- uvex 60024 Black Elastane Size 12, NBR Coating
- uvex 60024 Black Elastane Size 5, NBR Coating
- uvex 60024 Black Elastane Size 6, NBR Coating
- uvex 60024 Black Elastane Size 9, NBR Coating
- Traffi TG3010 Black HPPE Size 7, Polyurethane Coating
