uvex 60024 Black Elastane, Polyamide General Handling Gloves, Size 7, NBR Coating
- RS stock no.:
- 841-153
- Mfr. Part No.:
- 6002407
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pack of 10 pairs)*
R 703,39
(exc. VAT)
R 808,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 703.39 | R 70.339 |
*price indicative
- RS stock no.:
- 841-153
- Mfr. Part No.:
- 6002407
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | General Handling Gloves | |
| Size | 7 | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Series | 60024 | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type General Handling Gloves | ||
Size 7 | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Series 60024 | ||
Number of Gloves 2 | ||
Coating NBR | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- VN
The Uvex Assembly Glove delivers lightweight comfort and precision for demanding tasks. Designed with a slim ergonomic fit it provides excellent dexterity breathability and reliable protection against mechanical risks and contact heat.
Slim ergonomic fit for precise handling
Breathable microfoam NBR coating reduces perspiration
Excellent abrasion resistance for durability
Touchscreen compatible for seamless device use
Related links
- uvex 60024 Black Elastane Size 10, NBR Coating
- uvex 60024 Black Elastane Size 8, NBR Coating
- uvex 60024 Black Elastane Size 11, NBR Coating
- uvex 60024 Black Elastane Size 5, NBR Coating
- uvex 60024 Black Elastane Size 12, NBR Coating
- uvex 60024 Black Elastane Size 6, NBR Coating
- uvex 60024 Black Elastane Size 9, NBR Coating
- Traffi TG3010 Black HPPE Size 7, Polyurethane Coating
