uvex 60024 Black Elastane, Polyamide General Handling Gloves, Size 8, NBR Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

R 703,39

(exc. VAT)

R 808,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 703.39R 70.339

*price indicative

RS stock no.:
841-155
Mfr. Part No.:
6002408
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

8

Product Type

General Handling Gloves

Material

Elastane, Polyamide

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Coating

NBR

Safety Standard

EN 388:2016

Series

60024

Number of Gloves

2

Resistance Features

Abrasion Resistant, Tear Resistant

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
VN
The Uvex Assembly Glove delivers lightweight comfort and precision for demanding tasks. Designed with a slim ergonomic fit it provides excellent dexterity breathability and reliable protection against mechanical risks and contact heat.

Slim ergonomic fit for precise handling

Breathable microfoam NBR coating reduces perspiration

Excellent abrasion resistance for durability

Touchscreen compatible for seamless device use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy