SAM 82-GT-LA White Latex Glove, Size M, Latex Coating
- RS stock no.:
- 666-796
- Mfr. Part No.:
- 82-GT-LAM
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 859,78
(exc. VAT)
R 988,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 859.78 |
*price indicative
- RS stock no.:
- 666-796
- Mfr. Part No.:
- 82-GT-LAM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Glove | |
| Size | M | |
| Material | Latex | |
| Colour | White | |
| Series | 82-GT-LA | |
| Resistance Features | Silicone Free | |
| Coating | Latex | |
| Safety Standard | ISO 9001 | |
| Number of Gloves | 100 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Glove | ||
Size M | ||
Material Latex | ||
Colour White | ||
Series 82-GT-LA | ||
Resistance Features Silicone Free | ||
Coating Latex | ||
Safety Standard ISO 9001 | ||
Number of Gloves 100 | ||
Standards/Approvals ISO 9001 | ||
Exempt
- COO (Country of Origin):
- CN
The SAM Glove Box is designed for exceptional versatility and protection in various applications. Ideal for food contact, these powdered latex gloves combine comfort with functionality, ensuring that your hands remain safeguarded during use. With a silicone-free manufacturing process and an ambidextrous design, these gloves cater to diverse user needs. Each box contains 100 gloves, offering a practical solution for environments requiring hygiene and safety, making them indispensable for both professional and personal use.
Powdered latex gloves ensure easy wear and removal
Ambidextrous design provides convenient use for left or right hands
Manufactured without silicone making them suitable for sensitive tasks
Ideal for food contact ensuring safety and compliance in culinary settings
Available in a box of 100 offering excellent Value for regular users
Lightweight at 0.550 kg for enhanced comfort during prolonged wear
Guarantee type C indicates reliable quality for standard use
Related links
- SAM White Latex Glove Box, Latex Coating
- SAM Z Beige Latex Glove Latex Coating
- GUIDE GLOVES 590W Grey Size 11, Latex Coating
- GUIDE GLOVES 590W Grey Size 8, Latex Coating
- GUIDE GLOVES 590W Grey Size 9, Latex Coating
- GUIDE GLOVES 590W Grey Size 7, Latex Coating
- GUIDE GLOVES 590W Grey Size 10, Latex Coating
- Wonder Grip BEE-SMART Black Size XL Latex Coating
