GUIDE GLOVES 590W Grey, Yellow Latex Glove, Size 8, Latex Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

R 1 026,60

(exc. VAT)

R 1 180,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,026.60R 171.10

*price indicative

RS stock no.:
858-342
Mfr. Part No.:
GUIDE 590W Taille 8
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

8

Product Type

Glove

Material

Latex

Lining Material

Acrylic

Colour

Grey, Yellow

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

2

Coating

Latex

Number of Gloves

2

Safety Standard

EN 511

Resistance Features

Waterproof

Series

590W

Standards/Approvals

EN 420:2003

EN 511 Cold

Yes

EN 407 Thermal

Yes

Exempt

COO (Country of Origin):
CN
The GUIDE GLOVES Safety Glove provides comprehensive protection in freezing and damp conditions. This winter-lined design combines a seamless polyester or elastane Shell with an insulating brushed acrylic interior and double-dipped latex coating.

Fully waterproof and certified for safe food handling

Integrated touchscreen function for seamless device operation

Certified to EN 388 EN 407 and EN 511 standards

Ideal for environments from -10°C to +5°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy