GUIDE GLOVES 590W Grey, Yellow Latex Glove, Size 9, Latex Coating
- RS stock no.:
- 858-343
- Mfr. Part No.:
- GUIDE 590W Taille 9
- Manufacturer:
- GUIDE GLOVES
Image representative of range
Subtotal (1 pack of 6 pairs)*
R 1 026,60
(exc. VAT)
R 1 180,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,026.60 | R 171.10 |
*price indicative
- RS stock no.:
- 858-343
- Mfr. Part No.:
- GUIDE 590W Taille 9
- Manufacturer:
- GUIDE GLOVES
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 9 | |
| Product Type | Glove | |
| Lining Material | Acrylic | |
| Material | Latex | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 2 | |
| Coating | Latex | |
| Series | 590W | |
| Safety Standard | EN 511 | |
| Resistance Features | Waterproof | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 420:2003 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 9 | ||
Product Type Glove | ||
Lining Material Acrylic | ||
Material Latex | ||
Colour Grey, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 2 | ||
Coating Latex | ||
Series 590W | ||
Safety Standard EN 511 | ||
Resistance Features Waterproof | ||
Number of Gloves 2 | ||
Standards/Approvals EN 420:2003 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES Safety Glove provides comprehensive protection in freezing and damp conditions. This winter-lined design combines a seamless polyester or elastane Shell with an insulating brushed acrylic interior and double-dipped latex coating.
Fully waterproof and certified for safe food handling
Integrated touchscreen function for seamless device operation
Certified to EN 388 EN 407 and EN 511 standards
Ideal for environments from -10°C to +5°C
Related links
- GUIDE GLOVES 590W Grey Size 11, Latex Coating
- GUIDE GLOVES 590W Grey Size 8, Latex Coating
- GUIDE GLOVES 590W Grey Size 10, Latex Coating
- GUIDE GLOVES 590W Grey Size 7, Latex Coating
- GUIDE GLOVES GUIDE 290W Green High Performance Polyethylene Fibreglass Work Gloves
- GUIDE GLOVES GUIDE 1270 White Size 9
- GUIDE GLOVES Carbon Fibre Elastane Size 9
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 9
