MECATRACTION SMC Series Insulated Manual Stripping Tool, 8 → 51 mm, 126.5mm Overall
- RS stock no.:
- 707-462
- Mfr. Part No.:
- SMC08-51ARKC
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
R 14 964,96
(exc. VAT)
R 17 209,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,964.96 |
*price indicative
- RS stock no.:
- 707-462
- Mfr. Part No.:
- SMC08-51ARKC
- Manufacturer:
- MECATRACTION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Stripping Tool | |
| Stripping Range | 8 → 51 mm | |
| Overall Length | 126.5mm | |
| Material | Metal, Plastic | |
| Standards/Approvals | No | |
| Series | SMC | |
| Cable Type | Insulated | |
| Handle Type | Manual | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Stripping Tool | ||
Stripping Range 8 → 51 mm | ||
Overall Length 126.5mm | ||
Material Metal, Plastic | ||
Standards/Approvals No | ||
Series SMC | ||
Cable Type Insulated | ||
Handle Type Manual | ||
- COO (Country of Origin):
- TR
The MECATRACTION Adjustable semi-con scoring tool is a general-purpose tool designed for most medium voltage cable constructions and features a standard cable guide. Its patent-pending self-aligning design maintains optimal blade position to deliver precise cuts for reliable splices and unions. The well-balanced tool incorporates low-friction parts and ergonomic handles to minimize effort and reduce strain during repetitive stripping tasks. Additionally, it includes removable handles for versatility and convenience.
Compact and user-friendly tool scores semi-con on all medium voltage 5 to 35 kV cables
Eliminates the need for traditional stripping knives which reducing the risk of cuts or lacerations
Related links
- MECATRACTION SMC Series Insulated Ergonomic Stripping Tool 133.2mm Overall
- MECATRACTION SMD Series Insulated Manual Stripping Tool 148mm Overall
- MECATRACTION DSOLAR Series Solar Conductor Manual Stripping Tool 180mm Overall
- MECATRACTION STRIPOMATIC Series Insulated Insulated Stripping Tool, 0.5 → 6 mm²
- Phoenix Contact WIREFOX-D 13 Series Round Insulated Stripping Tool 125mm Overall
- MECATRACTION D Series Stripping Tool, 0.02 → 10 mm²
- MECATRACTION AM Series Round Stripping Tool, 4.5 → 25 mm
- MECATRACTION, DC Stripping Knife
