MECATRACTION D Series Stripping Tool, 0.02 → 10 mm²
- RS stock no.:
- 707-432
- Mfr. Part No.:
- D00510
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
R 2 452,35
(exc. VAT)
R 2 820,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,452.35 |
*price indicative
- RS stock no.:
- 707-432
- Mfr. Part No.:
- D00510
- Manufacturer:
- MECATRACTION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Stripping Tool | |
| Stripping Range | 0.02 → 10 mm² | |
| Finish | Non-Slip Surface | |
| Standards/Approvals | No | |
| Series | D | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Stripping Tool | ||
Stripping Range 0.02 → 10 mm² | ||
Finish Non-Slip Surface | ||
Standards/Approvals No | ||
Series D | ||
- COO (Country of Origin):
- SE
The MECATRACTION Tool is designed to cut and strip wires ranging from 0.02 to 10 mm². It features adjustable stripping length and knife pressure for precise operation. The tool is delivered with cassette. Additional cassettes are available for different wire sizes is cassette for 0.02 to 10 mm² wires, and cassette CD416 for 4 to 16 mm² wires.
Ergonomic profile with anti-slip handles
Easy interchangeable stripping cassette
Related links
- MECATRACTION AM Series Round Stripping Tool, 4.5 to 25 mm
- MECATRACTION SMC Series Insulated Ergonomic Stripping Tool 133.2mm Overall
- Geberit Geberit Mapress Series Stripping Tool, 22 mm
- Geberit Geberit Mapress Series Stripping Tool, 15 mm
- Geberit Geberit Mapress Series Stripping Tool, 28 mm
- Geberit Geberit Mapress Series Stripping Tool, 18 mm
- Geberit Geberit Mapress Series Stripping Tool, 35 to 54 mm
- Siemens ET-Connection Series Stripping Tool Wire Stripper
