Subtotal (1 unit) R 150,07(exc. VAT)R 150,07/unit | | Wipe | Industrial | Industrial Cleaning | Dry | Box | - | - | 215 x 115 mm | White | 280Per Pack | Universal Wipes | Single Use | - | No | - | - | - |
|
Subtotal (1 box of 20 units) R 265,85(exc. VAT)R 265,85/box | | Wipe | Isopropanol | Electronic Equipment Cleaning | Wet | Box | - | - | 125 x 110 mm | White | 20Per Pack | - | Single Use | - | RoHS | - | - | - |
|
Subtotal (1 unit) R 730,57(exc. VAT)R 730,57/unit | | Wipe | Multi-Purpose | General Cleaning | Dry | Box | - | - | 240 x 380 mm | Blue | 200Per Pack | - | Repeat Use | - | No | - | - | - |
|
Subtotal (1 pack of 1 unit) R 631,20(exc. VAT)R 631,20/pack | | Wipe | Hand | Hand Cleaning | Wet | Bucket | - | - | - | White | 100Per Pack | Heavy Duty | Single Use | - | No | - | - | - |
|
Subtotal (1 box of 100 units) R 236,56(exc. VAT)R 236,56/box | | Wipe | Screen | Microfiche Reader, Microfilm, Lense, Mirror, Screen Filter, Screen | Wet | Dispenser Box | - | - | - | White | 100Per Pack | - | Single Use | - | No | - | - | - |
|
Subtotal (1 pack of 1 unit) R 622,27(exc. VAT)R 622,27/pack | | Wipe | Hand | Hand Cleaning | Wet | Bucket | - | - | - | White | 150Per Pack | Multi Purpose, Industrial | Single Use | - | No | - | - | - |
|
Subtotal (1 bag of 300 units) R 878,36(exc. VAT)R 878,36/bag | | Wipe | Cleanroom | Pharmaceutical, Food and Industrial Applications, Clean Environment | Dry | Bag | - | - | 228 x 228 mm | White | 300Per Pack | - | Single Use | - | No | - | - | - |
|
Subtotal (1 box of 100 units) R 779,28(exc. VAT)R 779,28/box | | Wipe | Screen | Plastic, Screen Filter, Office, Computer Screen | Dry | Box | - | - | 200 x 200 mm | White | 100Per Pack | - | Single Use | - | No | - | - | - |
|
Subtotal (1 unit) R 651,61(exc. VAT)R 651,61/unit | | Wipe | Industrial | Industrial Cleaning | Dry | Box | - | - | 300 x 400 mm | Blue | 150Per Pack | Universal Wipes | Single Use | - | No | - | - | - |
|
Subtotal (1 unit) R 1 319,84(exc. VAT)R 1 319,84/unit | | Wipe | Industrial | Pharmaceutical, Clean Environment, Food and Industrial Applications | Dry | Box | - | - | 300 x 300 mm | White | 280Per Pack | - | Repeat Use | - | No | - | - | - |
|
Subtotal (1 box of 20 units) R 215,19(exc. VAT)R 215,19/box | | Wipe | Screen | Screen Filter, Office, Plastic, Computer Screen | Wet | Box | - | - | - | White | 20Per Pack | - | Single Use | - | No | - | - | - |
|
Subtotal (1 unit) R 2 251,26(exc. VAT)R 2 251,26/unit | | Disinfecting Wipes | Cleanroom | Clean Room | Dry | Roll | - | - | - | White | 100Per Pack | - | Single Use | - | REACH | - | - | - |
|
Subtotal (1 unit) R 441,36(exc. VAT)R 441,36/unit | | Wipe | Anti-Bacterial | General Cleaning | Wet | Tub | - | - | - | White | 100Per Pack | Wet Wipe | Single Use | - | EN 14476 | - | - | - |
|
Subtotal (1 unit) R 2 046,77(exc. VAT)R 2 046,77/unit | | Wipe | Multi-Purpose | General Cleaning | Dry | Box | - | - | 380 x 410 mm | White | 300Per Pack | Medium Duty Wiper | Repeat Use | 1 | No | - | - | - |
|
Subtotal (1 unit) R 1 073,60(exc. VAT)R 1 073,60/unit | | Wipe | Industrial | Multi Purpose Cleaning | Dry | Box | - | - | 300 x 380 mm | White | 280Per Pack | - | Single Use | - | No | - | - | - |
|
Subtotal (1 box of 25 units) R 469,22(exc. VAT)R 469,22/box | | Wipe | Dust | Dust Removal, General Cleaning | Dry | Box | - | - | 610 x 305 mm | Orange | 25Per Pack | - | Repeat Use | - | No | - | - | - |
|
Subtotal (1 bag of 300 units) R 1 047,95(exc. VAT)R 1 047,95/bag | | Wipe | Cleanroom | General Cleaning | Dry | Pack | - | - | 229 x 229 mm | White | 300Per Pack | - | Single Use | 1 | No | - | - | - |
|
Subtotal (1 unit) R 1 593,68(exc. VAT)R 1 593,68/unit | | Wipe | Multi-Purpose | General Cleaning | Dry | Box | - | - | 240 x 380 mm | Blue | 400Per Pack | - | Repeat Use | - | No | - | - | - |
|
Subtotal (1 unit) R 234,76(exc. VAT)R 234,76/unit | | Wipe | Hand Wipes | General Cleaning | Wet | Tub | - | - | - | White | 80Per Pack | Hand Wet Wipes | - | - | EN 14476 | - | - | - |
|
Subtotal (1 box of 100 units) R 214,93(exc. VAT)R 214,93/box | | Wipe | Multi-Purpose | Office, Screen Filter, Plastic, Computer Screen | Wet | Dispenser Box | - | - | 130 x 165 mm | White | 100Per Pack | - | Single Use | - | No | - | - | - |