Kern PCB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1951
- Mfr. Part No.:
- PCB 1000-2 +CAL
- Manufacturer:
- Kern
Subtotal (1 unit)**
R 11 462 88
(exc. VAT)
R 13 182 31
(inc. VAT)
On back order for despatch 2025/07/20*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 11 462,88 |
**price indicative
- RS stock no.:
- 228-1951
- Mfr. Part No.:
- PCB 1000-2 +CAL
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 1kg | |
Scale Type | Precision Balance | |
Resolution | 0.01 g | |
Calibrated | DKDCAL | |
Parts Counting | Yes | |
Model Number p | PCB 1000-2 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 1kg | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Calibrated DKDCAL | ||
Parts Counting Yes | ||
Model Number p PCB 1000-2 | ||
Related links
- Kern PCB 1000-1 Precision Balance Weighing Scale With DKD Calibration
- Kern PCB 1000-2-2023e Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Kern EMB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern EMB 2000-2 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 200-2 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 600-2 Precision Balance Weighing Scale With DKD Calibration
- Kern 440-45N Precision Balance Weighing Scale With DKD Calibration
- Kern PCB 6000-1 Precision Balance Weighing Scale With DKD Calibration