Kern EMB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1884
- Mfr. Part No.:
- EMB 2000-2 +CAL
- Manufacturer:
- Kern
Subtotal (1 unit)**
R 9 114 26
(exc. VAT)
R 10 481 40
(inc. VAT)
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Real time stock check
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 9 114,26 |
**price indicative
- RS stock no.:
- 228-1884
- Mfr. Part No.:
- EMB 2000-2 +CAL
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 2kg | |
Scale Type | Precision Balance | |
Resolution | 0.01 g | |
Calibrated | DKDCAL | |
Parts Counting | No | |
Model Number p | EMB 2000-2 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 2kg | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Calibrated DKDCAL | ||
Parts Counting No | ||
Model Number p EMB 2000-2 | ||
Related links
- Kern EMB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern EMB 200-2 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 600-2 Precision Balance Weighing Scale With DKD Calibration
- Kern 440-47N Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 5.2K5 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 5.2K1 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 500-1 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 1200-1 Precision Balance Weighing Scale With DKD Calibration