Kern EMB 200-2 Precision Balance Weighing Scale, 200g Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1886
- Mfr. Part No.:
- EMB 200-2 +CAL
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 6 480 81
(exc. VAT)
R 7 452 93
(inc. VAT)
FREE delivery for orders over R 1 500,00
Temporarily out of stock
- Shipping from 09 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | R 6 480,81 |
*price indicative
- RS stock no.:
- 228-1886
- Mfr. Part No.:
- EMB 200-2 +CAL
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 200g | |
Scale Type | Precision Balance | |
Resolution | 0.01 g | |
Calibrated | DKDCAL | |
Parts Counting | No | |
Model Number p | EMB 200-2 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 200g | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Calibrated DKDCAL | ||
Parts Counting No | ||
Model Number p EMB 200-2 | ||
Related links
- Kern EMB 200-2 Precision Balance Weighing Scale, 200g Weight Capacity
- Kern EMB 2000-2 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 600-2 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 5.2K5 Precision Balance Weighing Scale With DKD Calibration
- Kern 440-33N Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 5.2K1 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 500-1 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 1200-1 Precision Balance Weighing Scale With DKD Calibration