Kern PCB 6000-0 Precision Balance Weighing Scale, 6kg Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1959
- Mfr. Part No.:
- PCB 6000-0 +CAL
- Manufacturer:
- Kern
Subtotal (1 unit)**
R 8 198 37
(exc. VAT)
R 9 428 13
(inc. VAT)
On back order for despatch 2025/07/15*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 8 198,37 |
**price indicative
- RS stock no.:
- 228-1959
- Mfr. Part No.:
- PCB 6000-0 +CAL
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 6kg | |
Scale Type | Precision Balance | |
Resolution | 1 g | |
Calibrated | DKDCAL | |
Parts Counting | Yes | |
Model Number p | PCB 6000-0 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Precision Balance | ||
Resolution 1 g | ||
Calibrated DKDCAL | ||
Parts Counting Yes | ||
Model Number p PCB 6000-0 | ||
Related links
- Kern PCB 6000-0 Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern PCB 6000-1 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 2200-0 Precision Balance Weighing Scale With DKD Calibration
- Kern PCB 1000-2 Precision Balance Weighing Scale With DKD Calibration
- Kern PCB 1000-1 Precision Balance Weighing Scale With DKD Calibration
- Kern PCB 10000-1 Precision Balance Weighing Scale With DKD Calibration
- Kern EMS 6K1 Precision Balance Weighing Scale With DKD Calibration
- Kern EMS 6K0.1 Precision Balance Weighing Scale With DKD Calibration