Kern EMB 1200-1 Precision Balance Weighing Scale, 1.2kg Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1883
- Mfr. Part No.:
- EMB 1200-1 +CAL
- Manufacturer:
- Kern
Subtotal (1 unit)**
R 5 095 65
(exc. VAT)
R 5 860 00
(inc. VAT)
On back order for despatch 2025/07/17*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 5 095,65 |
**price indicative
- RS stock no.:
- 228-1883
- Mfr. Part No.:
- EMB 1200-1 +CAL
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 1.2kg | |
Scale Type | Precision Balance | |
Resolution | 0.1 g | |
Calibrated | DKDCAL | |
Parts Counting | No | |
Model Number p | EMB 1200-1 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 1.2kg | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Calibrated DKDCAL | ||
Parts Counting No | ||
Model Number p EMB 1200-1 | ||
Related links
- Kern EMB 1200-1 Precision Balance Weighing Scale, 1.2kg Weight Capacity
- Kern EMB 500-1 Precision Balance Weighing Scale With DKD Calibration
- Kern PLS 1200-3A Precision Balance Weighing Scale With DKD Calibration
- Kern PLJ 1200-3A Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 5.2K5 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 5.2K1 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 200-2 Precision Balance Weighing Scale With DKD Calibration
- Kern EMB 2000-2 Precision Balance Weighing Scale With DKD Calibration