Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1821
- Mfr. Part No.:
- 440-47N +CAL
- Manufacturer:
- Kern
Subtotal (1 unit)**
R 10 179 67
(exc. VAT)
R 11 706 62
(inc. VAT)
On back order for despatch 2025/06/21*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 10 179,67 |
**price indicative
- RS stock no.:
- 228-1821
- Mfr. Part No.:
- 440-47N +CAL
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 2kg | |
Scale Type | Precision Balance | |
Resolution | 0.1 g | |
Calibrated | DKDCAL | |
Parts Counting | Yes | |
Model Number p | 440-47N | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 2kg | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Calibrated DKDCAL | ||
Parts Counting Yes | ||
Model Number p 440-47N | ||
Related links
- Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern EMB 2000-2 Precision Balance Weighing Scale With DKD Calibration
- Kern 440-45N Precision Balance Weighing Scale With DKD Calibration
- Kern 440-33N Precision Balance Weighing Scale With DKD Calibration
- Kern 440-49A Precision Balance Weighing Scale With DKD Calibration
- Kern 440-35A Precision Balance Weighing Scale With DKD Calibration
- Kern 440-35 N Precision Balance Weighing Scale With DKD Calibration
- Kern EMS 6K1 Precision Balance Weighing Scale With DKD Calibration