Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity

Subtotal (1 unit)*

R 11 566,71

(exc. VAT)

R 13 301,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 11,566.71

*price indicative

RS stock no.:
228-1817
Mfr. Part No.:
440-35A +CAL
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600g

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232C

Display Type

Digital Display

Weighing Modes

tl (Tw), lb, tol, gn, dwt, oz, mo, ozt, ct, tl (HK), g

Weigh Pan Diameter

105mm

Weigh Pan Width

110mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Standards/Approvals

No

Net Weight

959g

Model Number

440-35A

COO (Country of Origin):
CN
The Kern classic balance in the laboratory maximum weighing capacity is 600g. Weighing scales are devices used to measure the weight of single or multiple objects. They are typically used for weighing smaller items, such as jewellery or food.

Compact size, practical for small spaces

Percentage determination: makes it possible to store a given weight value (100 %) and to determine deviations from this target value

Ring-shaped draught shield standard, only for models with weighing plate size , weighing space ØxH 90x40 mm

Protective working cover included with delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy