Kern 440-35 N Precision Balance Weighing Scale, 400g Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1815
- Mfr. Part No.:
- 440-35 N +CAL
- Manufacturer:
- Kern
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 228-1815
- Mfr. Part No.:
- 440-35 N +CAL
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 400g | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Calibrated | DKDCAL | |
| Parts Counting | Yes | |
| Model Number p | 440-35 N | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 400g | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Calibrated DKDCAL | ||
Parts Counting Yes | ||
Model Number p 440-35 N | ||
- COO (Country of Origin):
- CN
Related links
- Kern PCB 1000-1 Precision Balance Weighing Scale With DKD Calibration
- Kern 440-33N Precision Balance Weighing Scale, 200g Weight Capacity
- Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern 440-49A Precision Balance Weighing Scale, 6kg Weight Capacity
- Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity
- Kern 440-45N Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern 440-35N Electronic Weighing Weighing Scale, 400g Weight Capacity
- Kern FCB 24K2 Bench Weighing Scale With DKD Calibration
