Fluke T130, LCD Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT III, CAT IV, FLUKE T130/VDE
- RS stock no.:
- 750-2708
- Distrelec Article No.:
- 304-11-287
- Mfr. Part No.:
- FLUKE T130/VDE
- Manufacturer:
- Fluke
Subtotal (1 unit)*
R 3 699,20
(exc. VAT)
R 4 254,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,699.20 |
*price indicative
- RS stock no.:
- 750-2708
- Distrelec Article No.:
- 304-11-287
- Mfr. Part No.:
- FLUKE T130/VDE
- Manufacturer:
- Fluke
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | Yes | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 280g | |
| Maximum Voltage | 690V ac/dc | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Hazardous Area Certification | No | |
| Length | 260mm | |
| Height | 38mm | |
| Model Number | T130 | |
| Safety Category Voltage | 690V, 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test Yes | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 280g | ||
Maximum Voltage 690V ac/dc | ||
Standards/Approvals No | ||
Width 70mm | ||
Hazardous Area Certification No | ||
Length 260mm | ||
Height 38mm | ||
Model Number T130 | ||
Safety Category Voltage 690V, 600V | ||
Safety Category Level CAT III, CAT IV | ||
Not Applicable
- COO (Country of Origin):
- GB
Fluke Voltage Tester, 690V Maximum Voltage, IP64 - FLUKE T130/VDE
This voltage tester is a handheld instrument for verifying electrical presence and Basic protective device operation in industrial and field settings. It is designed for technicians working on distribution and control systems, combining voltage detection, continuity checking and RCD trip testing to assist fault-finding and safety verification tasks.
Features & Benefits
• Measures up to 690V AC/DC enabling high-voltage system checks
• Performs RCD trip tests to validate residual-current device operation
• Continuity check function for Rapid circuit integrity confirmation
• LCD display for clear readouts in varied lighting conditions
• IP64 enclosure for dust ingress protection and water splashes
• Powered by AAA batteries for easy replacement on site
• Performs RCD trip tests to validate residual-current device operation
• Continuity check function for Rapid circuit integrity confirmation
• LCD display for clear readouts in varied lighting conditions
• IP64 enclosure for dust ingress protection and water splashes
• Powered by AAA batteries for easy replacement on site
**Applications**
• Suitable for commissioning and maintenance of industrial switchgear
• Ideal for troubleshooting automation control panels and drives
• Used for verifying safety devices during electrical inspections
• Can be used for on-site checks in mechanical services installations
• Ideal for troubleshooting automation control panels and drives
• Used for verifying safety devices during electrical inspections
• Can be used for on-site checks in mechanical services installations
What safety categories does it meet for use near distribution panels?
It is rated for CAT III and CAT IV environments and can be applied at voltages up to 600V in CAT III and 690V in CAT IV situations, supporting work on both fixed installations and service incoming supplies.
How portable is it for field engineers carrying toolkits?
The instrument weighs 280g and features a Compact profile that fits within typical hand tools, facilitating transport between job sites.
How does it behave in wet or dusty workplaces?
The IP64 rating indicates protection against dust ingress sufficient to prevent operational impairment and resistance to water splashes from any direction for continued use in challenging conditions.
What indicates when batteries need replacing?
The LCD provides Visual indication of instrument status and battery condition so users can replace the AAA cells before accuracy is compromised.
Can it perform both AC and DC voltage measurements?
Yes, it detects and displays both AC and DC voltages, enabling checks across a range of electrical systems.
Supplied with
2 x AAA batteries, instruction sheet
Related links
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150/VDE
- Fluke T110 690V ac/dc Continuity Check CAT IV, FLUKE T110/VDE
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- RS PRO IVT-20 750V ac/dc Continuity Check CAT IV
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha
