Fluke T150, LCD Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT III, CAT IV, FLUKE T150/VDE
- RS stock no.:
- 750-2702
- Distrelec Article No.:
- 110-30-318
- Mfr. Part No.:
- FLUKE T150/VDE
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 2,417.97
(exc. VAT)
R 2,780.67
(inc. VAT)
- RS stock no.:
- 750-2702
- Distrelec Article No.:
- 110-30-318
- Mfr. Part No.:
- FLUKE T150/VDE
- Manufacturer:
- Fluke
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | Yes | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 280g | |
| Maximum Voltage | 690V ac/dc | |
| Length | 260mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Height | 38mm | |
| Width | 70mm | |
| Safety Category Voltage | 690V, 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Model Number | T150 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test Yes | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 280g | ||
Maximum Voltage 690V ac/dc | ||
Length 260mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Height 38mm | ||
Width 70mm | ||
Safety Category Voltage 690V, 600V | ||
Safety Category Level CAT III, CAT IV | ||
Model Number T150 | ||
Not Applicable
- COO (Country of Origin):
- GB
Fluke Voltage Tester, 690V Maximum Voltage, CAT IV Safety Category Level - FLUKE T150/VDE
This voltage tester is a portable instrument for assessing AC and DC electrical systems, designed for professionals who need on-site diagnostics. It operates from battery power and displays readings on an integrated LCD, providing live voltage detection, continuity verification and RCD trip testing in a Compact handheld format suitable for varied working conditions.
Features and Benefits:
• Supports measurements up to 690V ac/dc for high-voltage tasks
• Safety rating CAT III and CAT IV for diverse installation environments
• Continuity check function to quickly verify circuit connections
• RCD trip test capability to assess residual-current devices
• IP64 ingress protection allowing resistance to dust and water spray
• Powered by AAA batteries for simple field battery replacement
• Safety rating CAT III and CAT IV for diverse installation environments
• Continuity check function to quickly verify circuit connections
• RCD trip test capability to assess residual-current devices
• IP64 ingress protection allowing resistance to dust and water spray
• Powered by AAA batteries for simple field battery replacement
Applications
• Suitable for testing distribution boards and incoming supplies
• Ideal for contractors performing RCD commissioning checks
• Used for troubleshooting continuity on control circuits
• Can be used for live voltage confirmation up to 690V
• Appropriate for use by electricians on-site in mixed environments
• Ideal for contractors performing RCD commissioning checks
• Used for troubleshooting continuity on control circuits
• Can be used for live voltage confirmation up to 690V
• Appropriate for use by electricians on-site in mixed environments
What power source does it use for portable operation?
It runs on AAA batteries which allow quick replacement during field work.
Which safety categories cover use near distribution equipment?
It is rated for CAT III and CAT IV applications suitable for panel and service-entrance work.
How does it handle outdoor or workshop conditions?
The unit carries an IP64 rating providing protection against dust ingress and water spray.
What display type shows measurement results?
An LCD is provided to present voltage and test information clearly.
What is the units weight for handheld use?
The tester weighs 280 g enabling easy one-handed operation.
Supplied with
2 x AAA batteries, instruction sheet
Related links
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T130 690V ac/dc Continuity Check CAT IV, FLUKE T130/VDE
- Fluke T110 690V ac/dc Continuity Check CAT IV, FLUKE T110/VDE
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- RS PRO IVT-20 750V ac/dc Continuity Check CAT IV
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha

