Fluke T110, Digital Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT III, CAT IV, FLUKE T110/VDE
- RS stock no.:
- 750-2705
- Distrelec Article No.:
- 110-30-316
- Mfr. Part No.:
- FLUKE T110/VDE
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 750-2705
- Distrelec Article No.:
- 110-30-316
- Mfr. Part No.:
- FLUKE T110/VDE
- Manufacturer:
- Fluke
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | Digital | |
| RCD Trip Test | Yes | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 280g | |
| Maximum Voltage | 690V ac/dc | |
| Standards/Approvals | No | |
| Height | 38mm | |
| Hazardous Area Certification | No | |
| Length | 260mm | |
| Width | 70mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 690V, 600V | |
| Model Number | T110 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type Digital | ||
RCD Trip Test Yes | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 280g | ||
Maximum Voltage 690V ac/dc | ||
Standards/Approvals No | ||
Height 38mm | ||
Hazardous Area Certification No | ||
Length 260mm | ||
Width 70mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 690V, 600V | ||
Model Number T110 | ||
Not Applicable
- COO (Country of Origin):
- GB
Fluke Voltage Tester, 690V Maximum Voltage, CAT IV Safety Category - FLUKE T110/VDE
This voltage tester is a battery-powered handheld instrument for electrical verification and safety checks in professional settings. It provides a digital readout for both AC and DC measurements up to its rated maximum and incorporates continuity and RCD trip testing to support diagnostic and commissioning tasks. The enclosure offers ingress protection suitable for fieldwork and the unit is designed for use where high safety category assessment is required.
Features and Benefits:
• Digital display indicates readings up to maximum 690V AC/DC for clear measurement
• Accepts AAA battery power for convenient field battery replacement
• Continuity check function speeds circuit integrity verification
• RCD trip test capability assists in protective device validation
• Safety category CATIII/CATIV rating enables use near distribution and final circuits
• IP64 enclosure resists dust ingress and splashing for outdoor use
• Accepts AAA battery power for convenient field battery replacement
• Continuity check function speeds circuit integrity verification
• RCD trip test capability assists in protective device validation
• Safety category CATIII/CATIV rating enables use near distribution and final circuits
• IP64 enclosure resists dust ingress and splashing for outdoor use
Applications
• Suitable for electricians performing live voltage verification
• Ideal for RCD commissioning and trip condition checks
• Used with distribution boards up to 600V safety category systems
• Can be used for troubleshooting AC and DC circuits on-site
• Suitable for portable field testing where splash protection is needed
• Ideal for RCD commissioning and trip condition checks
• Used with distribution boards up to 600V safety category systems
• Can be used for troubleshooting AC and DC circuits on-site
• Suitable for portable field testing where splash protection is needed
What ingress protection does it provide for outdoor use?
The unit is rated IP64, which protects against dust ingress and water spray.
Which battery type is required and how does that affect portability?
It uses AAA cells, which are lightweight and simple to replace for uninterrupted field use.
What safety categories cover typical installation tasks?
It meets CAT III and CAT IV levels, suitable for measurements at distribution boards and upstream network points.
How heavy and Compact is the instrument for handheld use?
The tester weighs 280 g and has a slim profile for single-handed operation.
Are both AC and DC measurements supported and to what maximum?
It measures AC and DC voltages up to 690 V.
Related links
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150/VDE
- Fluke T130 690V ac/dc Continuity Check CAT IV, FLUKE T130/VDE
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T90 690V ac/dc Continuity Check CAT III, FLUKE T90
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV, 2100-BETA
