MaxLinear SPX1117M3-L-3-3/TR, 1-Channel Linear, Voltage Regulator, 800 mA, 3.3V, SOT-223-3 3-Pin
- RS stock no.:
- 888-540
- Mfr. Part No.:
- SPX1117M3-L-3-3/TR
- Manufacturer:
- MaxLinear
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
R 114,35
(exc. VAT)
R 131,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | R 4.574 | R 114.35 |
| 250 - 1225 | R 3.703 | R 92.58 |
| 1250 + | R 2.832 | R 70.80 |
*price indicative
- RS stock no.:
- 888-540
- Mfr. Part No.:
- SPX1117M3-L-3-3/TR
- Manufacturer:
- MaxLinear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 % | |
| Mount Type | SMD | |
| Quiescent Current | 5mA | |
| Package Type | SOT-223-3 | |
| Pin Count | 3 | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 1.8mm | |
| Series | SPX1117 | |
| Width | 7.3mm | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 % | ||
Mount Type SMD | ||
Quiescent Current 5mA | ||
Package Type SOT-223-3 | ||
Pin Count 3 | ||
Output Current 800mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 1.8mm | ||
Series SPX1117 | ||
Width 7.3mm | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear voltage regulator offers a reliable solution for providing a well-regulated output voltage in various applications, ensuring excellent transient response and performance stability under varying load conditions.
Current limiting and thermal protection enhance safety and reliability
Enable pin facilitates simple on/off control in a Compact design
Output voltage options cater to diverse application needs
Low dropout voltage ensures efficient operation even with minimal input-output voltage differential
Related links
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L/TR Voltage Regulator 15V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-5-0/TR Voltage Regulator 5V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-3-3/TR, Voltage Regulator 15V SOT-223 4-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
- MaxLinear SPX1117M3-L/TR, Voltage Regulator 15V SOT-223 4-Pin
