MaxLinear SPX3819M5-L-3-3/TR, 1-Channel Linear, Low Dropout Voltage Regulator, 500 mA, 3.3V, SOT-23-5 5-Pin
- RS stock no.:
- 888-595
- Mfr. Part No.:
- SPX3819M5-L-3-3/TR
- Manufacturer:
- MaxLinear
Image representative of range
Subtotal (1 reel of 3000 units)*
R 10 662,00
(exc. VAT)
R 12 261,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | R 3.554 | R 10,662.00 |
*price indicative
- RS stock no.:
- 888-595
- Mfr. Part No.:
- SPX3819M5-L-3-3/TR
- Manufacturer:
- MaxLinear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Linear | |
| Product Type | Low Dropout Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.4 % | |
| Mount Type | SMD | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Series | SPX3819 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Linear | ||
Product Type Low Dropout Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.4 % | ||
Mount Type SMD | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Output Current 500mA | ||
Output Type Fixed | ||
Series SPX3819 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 4.9mm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MaxLinear Low-noise voltage regulator designed to provide stable power supply with minimal dropout voltage and energy efficiency across various electronic applications.
Low dropout voltage of 340mV ensures efficient performance under full load
Features ultra-low quiescent current of 90μA for energy-saving operation
Offers reverse battery protection safeguarding connected circuits
logic compatible ON/OFF control for ease of use in applications
Related links
- MaxLinear SPX3819M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L/TR Low Dropout Voltage Regulator 15.45V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR Low Dropout Voltage Regulator 3.3V, SOT-23-5 5-Pin
- MaxLinear SPX3819M5-L-3-3/TR Regulator 100mA SOT-23
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- MaxLinear SPX5205M5-L/TR Low Dropout Voltage Regulator 15.725V, SOT-23-5 5-Pin
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- Microchip TC1014-3.3VCT713 CMOS LDO Regulator 3.3V, SOT-23 5-Pin
