EPCOS Varistor 250pF 1A, Clamping 110V, Varistor 68V, 1206 (3216M)
- RS stock no.:
- 703-1688
- Mfr. Part No.:
- B72520T0400K062
- Manufacturer:
- Epcos
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 703-1688
- Mfr. Part No.:
- B72520T0400K062
- Manufacturer:
- Epcos
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epcos | |
| Varistor Voltage | 68V | |
| Maximum AC Voltage Rating | 40V | |
| Maximum DC Voltage Rating | 56V | |
| Clamping Voltage | 110V | |
| Clamping Current | 1A | |
| Energy | 0.5J | |
| Maximum Surge Current | 100A | |
| Capacitance | 250pF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.7mm | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand Epcos | ||
Varistor Voltage 68V | ||
Maximum AC Voltage Rating 40V | ||
Maximum DC Voltage Rating 56V | ||
Clamping Voltage 110V | ||
Clamping Current 1A | ||
Energy 0.5J | ||
Maximum Surge Current 100A | ||
Capacitance 250pF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.7mm | ||
Package/Case 1206 (3216M) | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
