EPCOS Varistor 90pF 1A, Clamping 56V, Varistor 33V, 0603 (1608M)
- RS stock no.:
- 703-1644
- Mfr. Part No.:
- B72500T200K60
- Manufacturer:
- Epcos
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 703-1644
- Mfr. Part No.:
- B72500T200K60
- Manufacturer:
- Epcos
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epcos | |
| Varistor Voltage | 33V | |
| Maximum AC Voltage Rating | 20V | |
| Maximum DC Voltage Rating | 26V | |
| Clamping Voltage | 56V | |
| Clamping Current | 1A | |
| Energy | 0.2J | |
| Maximum Surge Current | 30A | |
| Capacitance | 90pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Epcos | ||
Varistor Voltage 33V | ||
Maximum AC Voltage Rating 20V | ||
Maximum DC Voltage Rating 26V | ||
Clamping Voltage 56V | ||
Clamping Current 1A | ||
Energy 0.2J | ||
Maximum Surge Current 30A | ||
Capacitance 90pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.9mm | ||
- COO (Country of Origin):
- HR
Related links
- EPCOS Varistor 300pF 1A Varistor 33V, 0805 (2012M)
- EPCOS Clamping 40V 0603 (1608M)
- Littelfuse Clamping 55V, 0603 (1608M)
- Littelfuse Clamping 30V, 0603 (1608M)
- Vishay Clamping 30V 0603 (1608M)
- Vishay Clamping 20V 0603 (1608M)
- EPCOS Varistor 250pF 1A Varistor 68V, 1206 (3216M)
- EPCOS Varistor 500pF 1A Varistor 47V, 1206 (3216M)
