Wurth Elektronik, WE-VS Metal Oxide Varistor 1nF 2.5A, Clamping 85V, Varistor 47V, 1210 (3225M)
- RS stock no.:
- 669-4471
- Mfr. Part No.:
- 82543300
- Manufacturer:
- Wurth Elektronik
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 669-4471
- Mfr. Part No.:
- 82543300
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 47V | |
| Maximum AC Voltage Rating | 30V | |
| Maximum DC Voltage Rating | 38V | |
| Clamping Voltage | 85V | |
| Clamping Current | 2.5A | |
| Energy | 2J | |
| Series | WE-VS | |
| Maximum Surge Current | 400A | |
| Capacitance | 1nF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Package/Case | 1210 (3225M) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 47V | ||
Maximum AC Voltage Rating 30V | ||
Maximum DC Voltage Rating 38V | ||
Clamping Voltage 85V | ||
Clamping Current 2.5A | ||
Energy 2J | ||
Series WE-VS | ||
Maximum Surge Current 400A | ||
Capacitance 1nF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Package/Case 1210 (3225M) | ||
- COO (Country of Origin):
- TW
