Skytec Chemsol Unisex Hi Vis Trouser Green 81 → 89cm Waist 730mm Leg
- RS stock no.:
- 808-623
- Mfr. Part No.:
- CCCST/005500/GN1
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-623
- Mfr. Part No.:
- CCCST/005500/GN1
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 730mm | |
| Size | S | |
| Waist Size | 81 → 89cm | |
| Material | Polyester, PVC | |
| Resistance Features | Chemical Protection | |
| Series | Chemsol | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 14605:2005 + A1:2009, CAT level III, CE | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 730mm | ||
Size S | ||
Waist Size 81 → 89cm | ||
Material Polyester, PVC | ||
Resistance Features Chemical Protection | ||
Series Chemsol | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 14605:2005 + A1:2009, CAT level III, CE | ||
Elasticated Waist Yes | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser offers a reliable solution for those needing Durable protection in hazardous environments. Designed for comfort and flexibility, it enhances safety without sacrificing wearability.
Crafted from 320gm2 EPVC/Polyester fabric for durability and protection
Elasticated waist ensures a secure and close fit
High waist and long back provide ample coverage
Elastomised PVC coated polyester allows for greater flexibility
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 → 89cm Waist 730mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 → 136 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 → 128 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 → 112cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 → 104 cm Waist 780mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 81 → 89cm Waist 810mm Leg
