Skytec Chemsol Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- RS stock no.:
- 808-581
- Mfr. Part No.:
- CCCST/005500/GN5
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 808-581
- Mfr. Part No.:
- CCCST/005500/GN5
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 810mm | |
| Waist Size | 112 → 120 cm | |
| Size | 2XL | |
| Material | Polyester, PVC | |
| Resistance Features | Chemical Protection | |
| Series | Chemsol | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE, EN 14605:2005 + A1:2009, CAT level III | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 810mm | ||
Waist Size 112 → 120 cm | ||
Size 2XL | ||
Material Polyester, PVC | ||
Resistance Features Chemical Protection | ||
Series Chemsol | ||
Knee Pad Pocket No | ||
Standards/Approvals CE, EN 14605:2005 + A1:2009, CAT level III | ||
Elasticated Waist Yes | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser is a robust safety garment designed for protection against hazardous materials. It features a flexible structure, ensuring both durability and comfort for various industrial applications.
Elasticated waist ensures a close fit
High waist and long back length provide extra protection
Elastomised PVC coated polyester allows for flexibility and comfort
Offers spray-tight coverage for enhanced security
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 → 128 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 → 136 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 → 112cm Waist 810mm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 → 104 cm Waist 780mm Leg
- Skytec Chem FR Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 → 89cm Waist 730mm Leg
