Skytec Chemsol Unisex Hi Vis Trouser Green 81 → 89cm Waist 730mm Leg
- RS stock no.:
- 792-120
- Mfr. Part No.:
- CCCST/005500/GN1
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
R 2 000,57
(exc. VAT)
R 2 300,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,000.57 |
*price indicative
- RS stock no.:
- 792-120
- Mfr. Part No.:
- CCCST/005500/GN1
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 730mm | |
| Size | S | |
| Waist Size | 81 → 89cm | |
| Material | Polyester, PVC | |
| Series | Chemsol | |
| Resistance Features | Chemical Protection | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 14605:2005 + A1:2009, CAT level III, CE | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Trouser | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 730mm | ||
Size S | ||
Waist Size 81 → 89cm | ||
Material Polyester, PVC | ||
Series Chemsol | ||
Resistance Features Chemical Protection | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 14605:2005 + A1:2009, CAT level III, CE | ||
Elasticated Waist Yes | ||
Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash trouser offers durable, reusable clothing designed to provide exceptional chemical protection for professionals working in hazardous environments.
Crafted from a 320gm2 EPVC/Polyester fabric for durability and flexibility
Elasticated waist ensures a secure, comfortable fit
High waist and long back length enhance protective coverage
Elastomised PVC coated polyester allows for ease of movement
Features stitched and high frequency welded seams for improved durability
Reusable if not contaminated or damaged, promoting sustainability
Related links
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 → 89cm Waist 730mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 → 136 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 → 128 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 → 112cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 → 104 cm Waist 780mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 → 120 cm Waist 810mm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 290mm Leg
- Skytec Chemmaster Unisex Hi Vis Trouser Green 81 → 89cm Waist 810mm Leg
