Solidur AUPA Unisex Trousers Black, Orange
- RS stock no.:
- 735-094
- Mfr. Part No.:
- AUPA-XS
- Manufacturer:
- Solidur
Image representative of range
Subtotal (1 unit)*
R 1 781,64
(exc. VAT)
R 2 048,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,781.64 |
*price indicative
- RS stock no.:
- 735-094
- Mfr. Part No.:
- AUPA-XS
- Manufacturer:
- Solidur
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Orange | |
| Material | Recycled Polyester | |
| Series | AUPA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Orange | ||
Material Recycled Polyester | ||
Series AUPA | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- Solidur AUPA Unisex Trousers Black, Orange
- Helly Hansen UC-ME Unisex Trousers Black, Orange 76 cm Waist
- Solidur Trousers Orange
- Solidur HVVEOR Orange Unisex Jacket, XS
- Helly Hansen UC-ME Unisex Trousers Black, Orange 104 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Orange 136 cm Waist
- Helly Hansen UC-ME Unisex Trousers Black, Orange 128 cm Waist
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 35in Leg
