Solidur AUPA Unisex Trousers Black, Orange

Image representative of range

Subtotal (1 unit)*

R 1 841,64

(exc. VAT)

R 2 117,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,841.64

*price indicative

RS stock no.:
735-091
Mfr. Part No.:
AUPA-3XL
Manufacturer:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Product Type

Trousers

Gender

Unisex

Colour

Black, Orange

Material

Recycled Polyester

Series

AUPA

Standards/Approvals

CE

Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy