Solidur HVVEOR Orange Unisex Jacket, XS

Image representative of range

Subtotal (1 unit)*

R 3 176,04

(exc. VAT)

R 3 652,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,176.04

*price indicative

RS stock no.:
735-086
Mfr. Part No.:
HVVEOR-XS
Manufacturer:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Size

XS

Product Type

Jacket

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

Mesh

Outer Material

Polyester

Series

HVVEOR

Closure Type

Velcro

Standards/Approvals

EN 20471:2013

Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy