Blickle Pressed Steel, Solid Rubber Black, Silver Grey Wheel, 740 kg
- RS stock no.:
- 935-905
- Mfr. Part No.:
- V 252/25R
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 1 627,80
(exc. VAT)
R 1 871,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,627.80 |
*price indicative
- RS stock no.:
- 935-905
- Mfr. Part No.:
- V 252/25R
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 250mm | |
| Product Type | Wheel | |
| Wheel Width | 60mm | |
| Hard/Soft | Soft | |
| Bore Diameter | 25mm | |
| Load Capacity | 740kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 80 | |
| Material | Pressed Steel, Solid Rubber | |
| Colour | Black, Silver Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 250mm | ||
Product Type Wheel | ||
Wheel Width 60mm | ||
Hard/Soft Soft | ||
Bore Diameter 25mm | ||
Load Capacity 740kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 80 | ||
Material Pressed Steel, Solid Rubber | ||
Colour Black, Silver Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Wheel offers exceptional performance with standard solid rubber tyres and a robust steel rim, engineered for enhanced durability and a comfortable ride experience.
Standard solid rubber tyre with 80 Shore A hardness for superior driving comfort
Chemical resistance against aggressive media, excluding oils
Temperature range from -25 °C to +80 °C maintains effectiveness in various conditions
Static load capacity of 740 kg ensures reliability under heavy loads
