Blickle Fixed Castor Wheel, 200 kg Capacity, 80 mm Wheel, PUR

Subtotal (1 unit)*

R 6 241,69

(exc. VAT)

R 7 177,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,241.69

*price indicative

RS stock no.:
935-920
Mfr. Part No.:
HRLK-ALTH 80K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

120mm

Wheel Width

30mm

Frame Finish

Zinc Plated

Rotation

Fixed

Wheel Material

PUR

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Castor Wheel offers superior mobility and stability, featuring a fixed lever for easy engagement and an integrated locking foot. This product is designed for demanding environments, ensuring reliable performance and durability.

Constructed from robust steel sheet, galvanised and Cr6-free for enhanced longevity

Incorporates double ball bearing in the swivel head for smooth operation

High-load capacity of 200 kg at 4 km/h for exceptional strength

Constructed with a wear-resistant polyurethane elastomer wheel for excellent elasticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy