Blickle Pressed Steel, Solid Rubber Black Wheel, 1.125 t
- RS stock no.:
- 935-907
- Mfr. Part No.:
- VLE 255/20-75K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 8 264,80
(exc. VAT)
R 9 504,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,264.80 |
*price indicative
- RS stock no.:
- 935-907
- Mfr. Part No.:
- VLE 255/20-75K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 250mm | |
| Wheel Width | 85mm | |
| Hard/Soft | Soft | |
| Bore Diameter | 20mm | |
| Load Capacity | 1.125t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Pressed Steel, Solid Rubber | |
| Hardness | Shore A 70 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 250mm | ||
Wheel Width 85mm | ||
Hard/Soft Soft | ||
Bore Diameter 20mm | ||
Load Capacity 1.125t | ||
Hub Bearing Type Ball Bearing | ||
Material Pressed Steel, Solid Rubber | ||
Hardness Shore A 70 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel with super-elastic solid rubber tyres provides exceptional driving comfort and reduced ground impact, making it Ideal for various applications that demand reliability and durability.
Super-elastic solid rubber construction ensures high durability
Chemical resistance to many aggressive media enhances longevity
Temperature range of -20 °C to +80 °C ensures versatility
Puncture-proof and maintenance-free design for ease of use
Robust steel pressed rim with cr6-free surface treatment
Related links
- Blickle Pressed Steel 1.125 t
- Blickle Pressed Steel 2.375 t
- Blickle Pressed Steel 4.712 t
- Blickle Pressed Steel Silver Grey Wheel, 740 kg
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Solid Rubber Black Wheel, 1 t
- Blickle Solid Rubber Black Wheel, 675 kg
