Blickle Nylon, Polyurethane Elastomer Black, Blue Wheel, 1.25 t
- RS stock no.:
- 935-843
- Mfr. Part No.:
- POBS 200/12XKA
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 4 487,00
(exc. VAT)
R 5 160,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,487.00 |
*price indicative
- RS stock no.:
- 935-843
- Mfr. Part No.:
- POBS 200/12XKA
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Wheel | |
| Wheel Width | 50mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Soft | |
| Load Capacity | 1.25t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 75 | |
| Material | Nylon, Polyurethane Elastomer | |
| Colour | Black, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Wheel | ||
Wheel Width 50mm | ||
Bore Diameter 12mm | ||
Hard/Soft Soft | ||
Load Capacity 1.25t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 75 | ||
Material Nylon, Polyurethane Elastomer | ||
Colour Black, Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel features a robust polyurethane tread designed for superior performance on various surfaces, ensuring smooth movement and durability under load.
High-quality polyurethane-elastomer tread for excellent ride comfort
Lightweight polyamide wheel body enhancing strength and reliability
Exceptional abrasion and tear resistance for long-lasting use
Low rolling resistance optimises mobility and reduces effort
Related links
- Blickle Nylon 400 kg
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Die Cast Aluminium Black Wheel, 1.25 t
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Die Cast Aluminium 1.875 t
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Polyurethane Elastomer Yellow Wheel, 9 t
- Blickle Grey Cast Iron Silver Wheel, 2.375 t
