Blickle Die Cast Aluminium Black Wheel, 1.25 t
- RS stock no.:
- 935-685
- Mfr. Part No.:
- ALEV 200/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 487,60
(exc. VAT)
R 2 860,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,487.60 |
*price indicative
- RS stock no.:
- 935-685
- Mfr. Part No.:
- ALEV 200/20K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Wheel | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 1.25t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 65 | |
| Material | Die Cast Aluminium | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Wheel | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Load Capacity 1.25t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 65 | ||
Material Die Cast Aluminium | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel with elastic solid rubber tyre offers exceptional performance and durability, Ideal for transporting heavy loads while ensuring smooth and quiet operation on various surfaces.
High-quality elastic solid rubber in lightweight design ensures superior performance
Aluminium die-cast wheel body provides robust construction for enhanced longevity
Temperature resistance ranges from -20°C to +80°C, ensuring reliable usage across conditions
Low rolling resistance delivers increased efficiency during mobility
