5 kΩ, Surface Mount Trimmer Potentiometer, SMD 0.125 W Vertical Bourns, 3313

Image representative of range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

R 194,21

(exc. VAT)

R 223,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45R 38.842R 194.21-
50 - 245R 37.87R 189.352%
250 - 495R 36.734R 183.675%
500 +R 35.264R 176.329%

*price indicative

Packaging Options:
RS stock no.:
939-176
Mfr. Part No.:
3313J-1-502E
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

5kΩ

Mount Type

Surface Mount

Number of Turns

1

Packaging

Embossed Tape

Orientation

Vertical

Power Rating

0.125W

Series

3313

Termination Style

SMD

Automotive Standard

AEC-Q200

Tolerance ±

20%

Temperature Coefficient

±150 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

3.5mm

Maximum Voltage

200V

Height

2.2mm

Depth

3.2mm

Standards/Approvals

RoHS

Element Material

Cermet

Mechanical Rotation

100Cycles

COO (Country of Origin):
TW
The Bourns Trimpot trimming potentiometer offers precise adjustments for various electronic applications, ensuring reliable performance in Compact designs. Its robust features make it suitable for high-frequency operations and demanding environments.

Surface mount design facilitates space-saving implementations

Compatible with Advanced manufacturing processes while boasting RoHS compliance

Provides a standard resistance range from 10 ohms to 2 megohms

Incorporates a mechanical angle of 250° for accurate tuning

Rated for a dielectric strength of 500 VAC, ensuring safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy