2000 Ω, Surface Mount Trimmer Potentiometer, SMD 0.125 W Top Adjust Bourns, 3223
- RS stock no.:
- 939-113
- Mfr. Part No.:
- 3223W-1-202E
- Manufacturer:
- Bourns
Image representative of range
Add 20 more to save R 166,80
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 139,60
(exc. VAT)
R 160,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 02 February 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | R 69.80 | R 139.60 | - |
| 20 - 98 | R 61.46 | R 122.92 | R 166,80 |
| 100 - 198 | R 55.205 | R 110.41 | R 1 459,50 |
| 200 + | R 47.52 | R 95.04 | R 4 456,00 |
*price indicative
- RS stock no.:
- 939-113
- Mfr. Part No.:
- 3223W-1-202E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2000Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 11 | |
| Packaging | Embossed Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.125W | |
| Series | 3223 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Voltage | 200V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Height | 3.96mm | |
| Depth | 3.18mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2000Ω | ||
Mount Type Surface Mount | ||
Number of Turns 11 | ||
Packaging Embossed Reel | ||
Orientation Top Adjust | ||
Power Rating 0.125W | ||
Series 3223 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Voltage 200V | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Height 3.96mm | ||
Depth 3.18mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
Related links
- 10000 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 500 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 5 kΩ SMD 0.125 W Top Adjust Bourns, 3223
- 200 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 50 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 100 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 10 kΩ SMD 0.125 W Side Adjust Bourns, 3223
- 10 kΩ J-Hook 0.13 W Top Adjust Bourns, 3223
