50 Ω, Surface Mount Trimmer Potentiometer, SMD 0.125 W Top Adjust Bourns, 3223
- RS stock no.:
- 939-115
- Mfr. Part No.:
- 3223W-1-500E
- Manufacturer:
- Bourns
Image representative of range
Get a bulk buy discount
Add 20 more to save R 166,80
View bulk pricing optionsSubtotal (1 tape of 2 units)*
R 139,60
(exc. VAT)
R 160,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | R 69.80 | R 139.60 | - |
| 20 - 98 | R 61.46 | R 122.92 | R 166,80 |
| 100 - 198 | R 55.205 | R 110.41 | R 1 459,50 |
| 200 + | R 47.52 | R 95.04 | R 4 456,00 |
*price indicative
- RS stock no.:
- 939-115
- Mfr. Part No.:
- 3223W-1-500E
- Manufacturer:
- Bourns
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 11 | |
| Packaging | Embossed Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.125W | |
| Series | 3223 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 200V | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.18mm | |
| Height | 3.96mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 11 | ||
Packaging Embossed Reel | ||
Orientation Top Adjust | ||
Power Rating 0.125W | ||
Series 3223 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 200V | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Depth 3.18mm | ||
Height 3.96mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer is a robust, surface mount component designed for precise adjustment in electronic circuits, featuring a Compact 3 mm square form factor Ideal for various applications.
Surface mount design ensures compatibility with automated placement systems
Sealed construction withstands standard board wash processes
Top and side adjustment options provide flexible usability
Resolution is essentially infinite for accurate tuning
Temperature range extends from -65 °C to +150 °C for versatile applications
RoHS compliant, promoting environmental standards and safety
Related links
- 10000 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 500 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 5 kΩ SMD 0.125 W Top Adjust Bourns, 3223
- 200 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 2000 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 100 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 10 kΩ SMD 0.125 W Side Adjust Bourns, 3223
- 10 kΩ J-Hook 0.13 W Top Adjust Bourns, 3223
